
MC100EL12D | |
|---|---|
DigiKey Part Number | MC100EL12DOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL12D |
Description | IC BUF/INV 4-CIR 1-IN 8-SOIC |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 4 Circuit 1 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 4 | |
Number of Inputs | 1 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

