MBR10100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,463
Unit Price: $0.73000
Datasheet

Direct


SMC Diode Solutions
In Stock: 4,865
Unit Price: $1.07000
Datasheet

Similar


IXYS
In Stock: 31,894
Unit Price: $2.76000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.39602
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,913
Unit Price: $0.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.42498
Datasheet

Similar


STMicroelectronics
In Stock: 947
Unit Price: $0.75000
Datasheet
Diode 100 V 10A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR10100

DigiKey Part Number
MBR10100OS-ND
Manufacturer
Manufacturer Product Number
MBR10100
Description
DIODE SCHOTTKY 100V 10A TO2202
Customer Reference
Detailed Description
Diode 100 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes