
LV3327PV-MPB-H | |
|---|---|
DigiKey Part Number | LV3327PV-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LV3327PV-MPB-H |
Description | IC VOLUME CONTROL 16SSOP |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 80dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

