LM431SBCMLX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,292
Unit Price: $0.18000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.45792

Similar


Texas Instruments
In Stock: 10,080
Unit Price: $0.20000
Datasheet

Similar


Texas Instruments
In Stock: 12,370
Unit Price: $0.17000
Datasheet

Similar


Texas Instruments
In Stock: 10,007
Unit Price: $0.24000
Datasheet

Similar


Texas Instruments
In Stock: 6,157
Unit Price: $0.21000
Datasheet

Similar


Texas Instruments
In Stock: 7,465
Unit Price: $0.25000
Datasheet

Similar


Texas Instruments
In Stock: 17,777
Unit Price: $0.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,369
Unit Price: $0.27000
Datasheet

Similar


Texas Instruments
In Stock: 7,624
Unit Price: $0.23000
Datasheet

Similar


Texas Instruments
In Stock: 23
Unit Price: $0.29000
Datasheet

Similar


Texas Instruments
In Stock: 7,445
Unit Price: $0.26000
Datasheet

Similar


Texas Instruments
In Stock: 2,456
Unit Price: $0.32000
Datasheet

Similar


Texas Instruments
In Stock: 3,750
Unit Price: $0.28000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SBCMLX

DigiKey Part Number
LM431SBCMLXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431SBCMLX
Description
IC VREF SHUNT ADJ 1% SOT89-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
LM431SBCMLX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 208,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

208,000In Stock
Ships from Flip Electronics