LM336Z25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,079
Unit Price: $1.06000
Datasheet

Direct


Texas Instruments
In Stock: 206
Unit Price: $0.00000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 40,183
Unit Price: $1.90000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 665
Unit Price: $1.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,244
Unit Price: $0.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 222
Unit Price: $4.59000
Datasheet

Similar


Texas Instruments
In Stock: 7,103
Unit Price: $0.76000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,789
Unit Price: $1.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,261
Unit Price: $1.73000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±2% TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336Z25

DigiKey Part Number
LM336Z25-ND
Manufacturer
Manufacturer Product Number
LM336Z25
Description
IC VREF SHUNT 2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable