


NCP1086ST-ADJT3 | |
|---|---|
DigiKey Part Number | NCP1086ST-ADJT3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1086ST-ADJT3 |
Description | IC REG LIN POS ADJ 1.5A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1086ST-ADJT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 1.5A | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |

