LM1458CMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,501
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 13,058
Unit Price: $0.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,496
Unit Price: $0.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,519
Unit Price: $0.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $0.29300
Datasheet

Similar


STMicroelectronics
In Stock: 1,270
Unit Price: $1.09000
Datasheet

Similar


STMicroelectronics
In Stock: 8,761
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 2,779
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 15,995
Unit Price: $1.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,623
Unit Price: $0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 4,791
Unit Price: $1.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,482
Unit Price: $0.21000
Datasheet

Similar


STMicroelectronics
In Stock: 30,280
Unit Price: $0.38000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1458CMX

DigiKey Part Number
LM1458CMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1458CMX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1458CMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Current - Input Bias
80 nA
Voltage - Input Offset
2 mV
Current - Supply
2.3mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes