LA6585TFA-BH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 390,167
Unit Price: $0.72000
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6585TFA-BH

DigiKey Part Number
LA6585TFA-BHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA6585TFA-BH
Description
IC HALF BRIDGE DRVR 500MA 8MSOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LA6585TFA-BH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
500mA
Current - Peak Output
-
Voltage - Supply
2.2V ~ 14V
Voltage - Load
2.2V ~ 14V
Operating Temperature
-30°C ~ 90°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,422 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,422In Stock
Ships from Flip Electronics