LA5774-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 824
Unit Price: $4.70000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.26V 1 Output 3.1A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA5774-E

DigiKey Part Number
LA5774-E-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LA5774-E
Description
IC REG BUCK ADJ 3.1A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.26V 1 Output 3.1A (Switch) 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
LA5774-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
160kHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107,210 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107,210In Stock
Ships from Rochester Electronics, LLC