
LA4425A-E | |
|---|---|
DigiKey Part Number | LA4425A-EOS-ND |
Manufacturer | |
Manufacturer Product Number | LA4425A-E |
Description | IC AMP CLASS AB MONO 6W 5SIPH |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 5-SIPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6W x 1 @ 4Ohm | |
Voltage - Supply | 5V ~ 16V | |
Features | Depop, Overvoltage, Short Circuit, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Supplier Device Package | 5-SIPH | |
Package / Case | 5-SIP | |
Base Product Number |

