
LA1070-MPB-E | |
|---|---|
DigiKey Part Number | LA1070-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LA1070-MPB-E |
Description | IC RF AMP GPS 250MHZ-800MHZ 28HS |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 250MHz ~ 800MHz |
Category | Frequency 250MHz ~ 800MHz |
Manufacturer onsemi | RF Type General Purpose |
Packaging Tube | Voltage - Supply 7V ~ 8.8V |
Part Status Obsolete | Base Product Number |

