KSH29CITU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 41,000
Unit Price: $0.41172
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 3MHz 1.56 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSH29CITU

DigiKey Part Number
KSH29CITU-ND
Manufacturer
Manufacturer Product Number
KSH29CITU
Description
TRANS NPN 100V 1A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 3MHz 1.56 W Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
KSH29CITU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 125mA, 1A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable