KSD363YTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,480
Unit Price: $1.12000
Datasheet
Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD363YTU

DigiKey Part Number
KSD363YTU-ND
Manufacturer
Manufacturer Product Number
KSD363YTU
Description
TRANS NPN 120V 6A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSD363YTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Current - Collector Cutoff (Max)
1mA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 5V
Power - Max
40 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes