Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 1.5 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 1.5 W Surface Mount TO-263 (D2PAK)
TO-263

KSB834WYTM

DigiKey Part Number
KSB834WYTMTR-ND - Tape & Reel (TR)
KSB834WYTMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KSB834WYTM
Description
TRANS PNP 60V 3A TO263
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 1.5 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
KSB834WYTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 300mA, 3A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Power - Max
1.5 W
Frequency - Transition
9MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.35000$1.35
10$0.84800$8.48
100$0.56130$56.13