Image for KAI-29050-AXA-JD-B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-29050-AXA-JD-B2

DigiKey Part Number
KAI-29050-AXA-JD-B2-ND
Manufacturer
Manufacturer Product Number
KAI-29050-AXA-JD-B2
Description
IMAGE SENSOR CCD 28.8MP 72CPGA
Customer Reference
Detailed Description
CCD Image Sensor 6576H x 4408V 5.5µm x 5.5µm 72-CPGA (47.24x45.34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCD
Pixel Size
5.5µm x 5.5µm
Active Pixel Array
6576H x 4408V
Frames per Second
1.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
71-BCPGA
Supplier Device Package
72-CPGA (47.24x45.34)
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1In Stock
Ships from Rochester Electronics, LLC