KA78L08AMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,970
Unit Price: $0.29000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14312
Datasheet

Direct


Texas Instruments
In Stock: 96,066
Unit Price: $0.97000
Datasheet

Direct


Texas Instruments
In Stock: 23
Unit Price: $0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 1,134
Unit Price: $0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 1,327
Unit Price: $0.32000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78L08AMTF

DigiKey Part Number
KA78L08AMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA78L08AMTF
Description
IC REG LINEAR 8V 100MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L08AMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable