KA78L15AZTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,973
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 1,765
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 3,448
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 1,431
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 4,150
Unit Price: $0.34000
Datasheet

Similar


onsemi
In Stock: 223
Unit Price: $0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 4,969
Unit Price: $0.25000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,505
Unit Price: $1.58000
Datasheet

Similar


Texas Instruments
In Stock: 21,062
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 4,664
Unit Price: $1.11000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78L15AZTA

DigiKey Part Number
KA78L15AZTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KA78L15AZTA
Description
IC REG LINEAR 15V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L15AZTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable