Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA7500CD

DigiKey Part Number
KA7500CD-ND
Manufacturer
Manufacturer Product Number
KA7500CD
Description
IC REG CTRLR BUCK 16SOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Frequency - Switching
1kHz ~ 200kHz
Duty Cycle (Max)
45%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.