ISL9K860P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 100
Unit Price: $3.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 353
Unit Price: $2.14000
Datasheet

Similar


STMicroelectronics
In Stock: 2,242
Unit Price: $1.25000
Datasheet

Similar


STMicroelectronics
In Stock: 2,000
Unit Price: $1.68000
Datasheet
Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9K860P3

DigiKey Part Number
ISL9K860P3-ND
Manufacturer
Manufacturer Product Number
ISL9K860P3
Description
DIODE ARRAY AVAL 600V 8A TO220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
ISL9K860P3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes