ISL9K18120G3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 64
Unit Price: $7.25000
Datasheet

Similar


IXYS
In Stock: 149
Unit Price: $3.40000
Datasheet

Similar


IXYS
In Stock: 13
Unit Price: $7.27000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $10.23000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $7.62000
Datasheet
Diode Array 1 Pair Common Cathode 1200 V 18A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9K18120G3

DigiKey Part Number
ISL9K18120G3-ND
Manufacturer
Manufacturer Product Number
ISL9K18120G3
Description
DIODE ARR AVAL 1200V 18A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 18A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
18A
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 18 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes