
ICTE-36RL4G | |
|---|---|
DigiKey Part Number | ICTE-36RL4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICTE-36RL4G |
Description | TVS DIODE 36VWM 65.2VC AXIAL |
Customer Reference | |
Detailed Description | 65.2V Clamp 23A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | ICTE-36RL4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 42.4V | |
Voltage - Clamping (Max) @ Ipp | 65.2V | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |

