ICTE-12RL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.67000
Datasheet
21.2V Clamp 70A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE-12RL4G

DigiKey Part Number
ICTE-12RL4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICTE-12RL4G
Description
TVS DIODE 12VWM 21.2VC AXIAL
Customer Reference
Detailed Description
21.2V Clamp 70A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
ICTE-12RL4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
70A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes