Parametric Equivalent
Similar

HUF75639P3-F102 | |
|---|---|
DigiKey Part Number | HUF75639P3-F102-ND |
Manufacturer | |
Manufacturer Product Number | HUF75639P3-F102 |
Description | MOSFET N-CH 100V 56A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A (Tc) 200W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | HUF75639P3-F102 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 20 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 56A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75639P3 | onsemi | 1 | HUF75639P3-ND | $3.30000 | Parametric Equivalent |
| AOT2910L | Alpha & Omega Semiconductor Inc. | 0 | AOT2910L-ND | $0.63910 | Similar |
| AUIRF540Z | Infineon Technologies | 7 | AUIRF540Z-ND | $4.50000 | Similar |
| IXTP75N10P | IXYS | 2 | IXTP75N10P-ND | $6.89000 | Similar |





