HGTP7N60A4D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $1.99773
Datasheet

Similar


STMicroelectronics
In Stock: 2,156
Unit Price: $2.18000
Datasheet
IGBT 600 V 34 A 125 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTP7N60A4D

DigiKey Part Number
HGTP7N60A4D-ND
Manufacturer
Manufacturer Product Number
HGTP7N60A4D
Description
IGBT 600V 34A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 34 A 125 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
HGTP7N60A4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
34 A
Current - Collector Pulsed (Icm)
56 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 7A
Power - Max
125 W
Switching Energy
55µJ (on), 60µJ (off)
Input Type
Standard
Gate Charge
37 nC
Td (on/off) @ 25°C
11ns/100ns
Test Condition
390V, 7A, 25Ohm, 15V
Reverse Recovery Time (trr)
34 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes