HGTP3N60A4D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.05765
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.78000
Datasheet

Similar


STMicroelectronics
In Stock: 1,594
Unit Price: $1.83000
Datasheet

Similar


STMicroelectronics
In Stock: 2,156
Unit Price: $2.18000
Datasheet
IGBT 600 V 17 A 70 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTP3N60A4D

DigiKey Part Number
HGTP3N60A4D-ND
Manufacturer
Manufacturer Product Number
HGTP3N60A4D
Description
IGBT 600V 17A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 17 A 70 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
17 A
Current - Collector Pulsed (Icm)
40 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 3A
Power - Max
70 W
Switching Energy
37µJ (on), 25µJ (off)
Input Type
Standard
Gate Charge
21 nC
Td (on/off) @ 25°C
6ns/73ns
Test Condition
390V, 3A, 50Ohm, 15V
Reverse Recovery Time (trr)
29 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.