HCPL3700SDV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.45429
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.41868
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $6.70620
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $5.96513
Datasheet

Similar


Broadcom Limited
In Stock: 731
Unit Price: $6.35000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.33036
Datasheet

Similar


Broadcom Limited
In Stock: 5,360
Unit Price: $6.35000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.23513
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL3700SDV

DigiKey Part Number
HCPL3700SDVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL3700SDV
Description
OPTOISOLTR 2.5KV 1CH DARL 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL3700SDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
6µs, 25µs
Rise / Fall Time (Typ)
45µs, 0.5µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types