Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0501R2

DigiKey Part Number
HCPL0501R2TR-ND - Tape & Reel (TR)
HCPL0501R2CT-ND - Cut Tape (CT)
HCPL0501R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL0501R2
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0501R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,220
Factory Stock: 125,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.03500$10.35
100$0.77750$77.75
500$0.66366$331.83
1,000$0.62647$626.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.58584$1,464.60
5,000$0.56052$2,802.60
7,500$0.54755$4,106.62
12,500$0.53292$6,661.50
17,500$0.52423$9,174.02
Manufacturers Standard Package