FQPF17N08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 30,287
Unit Price: $0.95000
Datasheet
N-Channel 80 V 11.2A (Tc) 30W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF17N08

DigiKey Part Number
FQPF17N08-ND
Manufacturer
Manufacturer Product Number
FQPF17N08
Description
MOSFET N-CH 80V 11.2A TO220F
Customer Reference
Detailed Description
N-Channel 80 V 11.2A (Tc) 30W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF17N08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
115mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable