FQPF13N50CSDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.06923
Datasheet

Similar


Vishay Siliconix
In Stock: 994
Unit Price: $3.73000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.47737
Datasheet

Similar


STMicroelectronics
In Stock: 1,685
Unit Price: $2.86000
Datasheet

Similar


STMicroelectronics
In Stock: 1,117
Unit Price: $4.18000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,735
Unit Price: $1.90000
Datasheet
N-Channel 500 V 13A (Tc) 48W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF13N50CSDTU

DigiKey Part Number
FQPF13N50CSDTU-ND
Manufacturer
Manufacturer Product Number
FQPF13N50CSDTU
Description
MOSFET N-CH 500V 13A TO220F
Customer Reference
Detailed Description
N-Channel 500 V 13A (Tc) 48W (Tc) Through Hole TO-220F-3
EDA/CAD Models
FQPF13N50CSDTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
480mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2055 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable