
FPF2108 | |
|---|---|
DigiKey Part Number | FPF2108TR-ND - Tape & Reel (TR) FPF2108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FPF2108 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.66900 | $6.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42506 | $1,275.18 |
| 6,000 | $0.39425 | $2,365.50 |
| 9,000 | $0.38750 | $3,487.50 |

