Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FOD785CSD | |
|---|---|
DigiKey Part Number | 488-FOD785CSDTR-ND - Tape & Reel (TR) 488-FOD785CSDCT-ND - Cut Tape (CT) 488-FOD785CSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD785CSD |
Description | OPTOISO 5KV 1CH TRANS 4-PDIP-GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-PDIP-GW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD785CS | onsemi | 0 | 488-FOD785CS-ND | $0.00000 | Parametric Equivalent |
| DPC1019S-TR | Diodes Incorporated | 0 | 31-DPC1019S-TR-ND | $0.10660 | Parametric Equivalent |
| DPC1019S-TR-V | Diodes Incorporated | 0 | 31-DPC1019S-TR-VTR-ND | $0.10660 | Parametric Equivalent |
| DPC816L-C-TR | Diodes Incorporated | 0 | 31-DPC816L-C-TR-ND | $0.06631 | Parametric Equivalent |
| DPC816L-C-TR-V | Diodes Incorporated | 0 | 31-DPC816L-C-TR-VTR-ND | $0.06631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.11951 | $179.27 |
| 3,000 | $0.11153 | $334.59 |




