
FOD3184SD | |
|---|---|
DigiKey Part Number | FOD3184SDTR-ND - Tape & Reel (TR) FOD3184SDCT-ND - Cut Tape (CT) FOD3184SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3184SD |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3184SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.39000 | $3.39 |
| 10 | $2.48000 | $24.80 |
| 100 | $1.94050 | $194.05 |
| 500 | $1.70372 | $851.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.62662 | $1,626.62 |
| 2,000 | $1.56138 | $3,122.76 |
| 3,000 | $1.52798 | $4,583.94 |
| 5,000 | $1.49031 | $7,451.55 |

