FOD2741BT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 650
Unit Price: $1.69000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2741BT

DigiKey Part Number
FOD2741BT-ND
Manufacturer
Manufacturer Product Number
FOD2741BT
Description
OPTOISOLTR 5KV 1CH TRANS 8-MDIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
FOD2741BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes