FM50S3X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 870
Unit Price: $2.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.61000
Datasheet

Similar


Texas Instruments
In Stock: 8,553
Unit Price: $1.26000
Datasheet

Similar


Texas Instruments
In Stock: 4,271
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 54,037
Unit Price: $0.91000
Datasheet

Similar


Texas Instruments
In Stock: 6,558
Unit Price: $1.07000
Datasheet

Similar


Texas Instruments
In Stock: 5,245
Unit Price: $1.13000
Datasheet

Similar


Texas Instruments
In Stock: 10,500
Unit Price: $0.86000
Datasheet

Similar


Texas Instruments
In Stock: 15,139
Unit Price: $1.17000
Datasheet

Similar


Texas Instruments
In Stock: 5,391
Unit Price: $1.28000
Datasheet

Similar


Texas Instruments
In Stock: 14,481
Unit Price: $1.05000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 2,533
Unit Price: $1.50000
Datasheet

Similar


Texas Instruments
In Stock: 6,806
Unit Price: $1.01000
Datasheet
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM50S3X

DigiKey Part Number
FM50S3XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM50S3X
Description
SENSOR ANALOG -40C-125C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FM50S3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.4V ~ 6V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±3.5°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes