FKN2L60FBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.58113
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.54563
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1.5 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2L60FBU

DigiKey Part Number
FKN2L60FBU-ND
Manufacturer
Manufacturer Product Number
FKN2L60FBU
Description
TRIAC SENS GATE 600V 1.5A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1.5 A Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
FKN2L60FBU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1.5 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable