FKN08PN60S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,214
Unit Price: $0.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.22116
Datasheet

Similar


STMicroelectronics
In Stock: 7,076
Unit Price: $0.47000
Datasheet

Similar


STMicroelectronics
In Stock: 2,654
Unit Price: $1.27000
Datasheet

Similar


STMicroelectronics
In Stock: 2,504
Unit Price: $0.47000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN08PN60S

DigiKey Part Number
FKN08PN60S-ND
Manufacturer
Manufacturer Product Number
FKN08PN60S
Description
TRIAC SENS GATE 600V 0.8A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
FKN08PN60S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes