FKN08PN40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,214
Unit Price: $0.82000
Datasheet
TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN08PN40

DigiKey Part Number
FKN08PN40-ND
Manufacturer
Manufacturer Product Number
FKN08PN40
Description
TRIAC SENS GATE 400V 0.8A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes