Direct
Direct
Direct
Direct
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar

FJV3104RMTF | |
|---|---|
DigiKey Part Number | FJV3104RMTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJV3104RMTF |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJV3104RMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2213LT1G | onsemi | 133 | MMUN2213LT1GOSCT-ND | $0.15000 | Direct |
| SMMUN2213LT1G | onsemi | 46 | SMMUN2213LT1GOSCT-ND | $0.18000 | Direct |
| SMMUN2213LT3G | onsemi | 30,720 | SMMUN2213LT3GOSCT-ND | $0.26000 | Direct |
| SMUN2213T1G | onsemi | 23,626 | SMUN2213T1GOSCT-ND | $0.21000 | Direct |
| MMUN2231LT1G | onsemi | 48,377 | MMUN2231LT1GOSCT-ND | $0.17000 | Similar |






