


FGHL50T65MQDTL4 | |
|---|---|
DigiKey Part Number | 488-FGHL50T65MQDTL4-ND |
Manufacturer | |
Manufacturer Product Number | FGHL50T65MQDTL4 |
Description | IGBT TRENCH FS 650V 80A TO-247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Power - Max | 268 W | |
Switching Energy | 1mJ (on), 850µJ (off) | |
Input Type | Standard | |
Gate Charge | 99 nC | |
Td (on/off) @ 25°C | 50ns/336ns | |
Test Condition | 400V, 50A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 79 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.39000 | $43.90 |
| 450 | $2.69216 | $1,211.47 |
| 900 | $2.61538 | $2,353.84 |

