IGBT 650 V 78 A 300 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 650 V 78 A 300 W Surface Mount TO-263 (D2PAK)
TO-220-3

FGB5065G2-F085

DigiKey Part Number
488-FGB5065G2-F085TR-ND - Tape & Reel (TR)
488-FGB5065G2-F085CT-ND - Cut Tape (CT)
488-FGB5065G2-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FGB5065G2-F085
Description
IGBT 650V 78A TO-263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT 650 V 78 A 300 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
78 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 10V, 50A
Power - Max
300 W
Switching Energy
-
Input Type
Logic
Gate Charge
40 nC
Td (on/off) @ 25°C
-/6.7µs
Test Condition
300V, 6.5A, 470Ohm, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.21000$7.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.67953$2,943.62
Manufacturers Standard Package