FFPF15UP20STTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 229
Unit Price: $2.41000
Datasheet

Similar


STMicroelectronics
In Stock: 392
Unit Price: $1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 418
Unit Price: $0.77000
Datasheet
Diode 200 V 15A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF15UP20STTU

DigiKey Part Number
FFPF15UP20STTU-ND
Manufacturer
Manufacturer Product Number
FFPF15UP20STTU
Description
DIODE AVAL 200V 15A TO220F2L
Customer Reference
Detailed Description
Diode 200 V 15A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
FFPF15UP20STTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes