FFPF05U60STTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,400
Unit Price: $1.19000
Datasheet

Similar


WeEn Semiconductors
In Stock: 11,227
Unit Price: $2.68000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $0.32670
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 55
Unit Price: $1.70000
Datasheet
Diode 600 V 5A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF05U60STTU

DigiKey Part Number
FFPF05U60STTU-ND
Manufacturer
Manufacturer Product Number
FFPF05U60STTU
Description
DIODE AVALANCHE 600V 5A TO220F2L
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
FFPF05U60STTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes