FFH50US60S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1,301
Unit Price: $2.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,742
Unit Price: $3.46000
Datasheet

Similar


Microchip Technology
In Stock: 15,563
Unit Price: $2.29000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $10.75100
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $8.80000
Datasheet

Similar


IXYS
In Stock: 596
Unit Price: $8.79000
Datasheet

Similar


STMicroelectronics
In Stock: 740
Unit Price: $2.18000
Datasheet

Similar


STMicroelectronics
In Stock: 829
Unit Price: $3.14000
Datasheet
Diode 600 V 50A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFH50US60S

DigiKey Part Number
488-FFH50US60S-ND
Manufacturer
Manufacturer Product Number
FFH50US60S
Description
DIODE STANDARD 600V 50A TO2472
Customer Reference
Detailed Description
Diode 600 V 50A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
50A
Voltage - Forward (Vf) (Max) @ If
1.54 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
124 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,816 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,816In Stock
Ships from Rochester Electronics, LLC