FFH30US30DN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 45
Unit Price: $7.83000
Datasheet

Similar


STMicroelectronics
In Stock: 901
Unit Price: $3.10000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.20000
Datasheet

Similar


STMicroelectronics
In Stock: 1,055
Unit Price: $3.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $9.52000
Datasheet
Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFH30US30DN

DigiKey Part Number
FFH30US30DN-ND
Manufacturer
Manufacturer Product Number
FFH30US30DN
Description
DIODE ARR AVAL 300V 30A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,950In Stock
Ships from Flip Electronics