


H11F3SM | |
|---|---|
DigiKey Part Number | H11F3SM-ND |
Manufacturer | |
Manufacturer Product Number | H11F3SM |
Description | OPTOISO 4.17KV 1CH MOSFET 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11F3SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 45µs, 45µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | 15V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 50 | $0.85920 | $42.96 |
| 100 | $0.79430 | $79.43 |
| 500 | $0.67846 | $339.23 |
| 1,000 | $0.64060 | $640.60 |
| 2,000 | $0.60852 | $1,217.04 |
| 5,000 | $0.57351 | $2,867.55 |
| 10,000 | $0.55172 | $5,517.20 |

