Image for FDG6304P-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6304P-X

DigiKey Part Number
FDG6304P-X-ND
Manufacturer
Manufacturer Product Number
FDG6304P-X
Description
MOSFET
Customer Reference
Detailed Description
Mosfet Array
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
-
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable