FDD6688 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 502
Unit Price: $2.40000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,277
Unit Price: $0.84000
Datasheet

Similar


Infineon Technologies
In Stock: 2,393
Unit Price: $1.52000
Datasheet

Similar


Flip Electronics
In Stock: 9,960
Unit Price: $0.29000
Datasheet

Similar


STMicroelectronics
In Stock: 3,372
Unit Price: $0.89000
Datasheet

Similar


STMicroelectronics
In Stock: 6,745
Unit Price: $1.72000
Datasheet

Similar


STMicroelectronics
In Stock: 2,440
Unit Price: $1.57000
Datasheet
N-Channel 30 V 84A (Ta) 83W (Ta) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 84A (Ta) 83W (Ta) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6688

DigiKey Part Number
FDD6688TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD6688
Description
MOSFET N-CH 30V 84A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 84A (Ta) 83W (Ta) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3845 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
83W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,330 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22,330In Stock
Ships from Flip Electronics