N-Channel 60 V 30A (Tc) 3.2W (Ta), 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 30A (Tc) 3.2W (Ta), 50W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD5690

DigiKey Part Number
FDD5690TR-ND - Tape & Reel (TR)
FDD5690CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDD5690
Description
MOSFET N-CH 60V 30A TO252
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 3.2W (Ta), 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.15000$2.15
10$1.37600$13.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.63813$1,595.33
5,000$0.60400$3,020.00
Manufacturers Standard Package