FDD044AN03L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 50,091
Unit Price: $1.77000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,277
Unit Price: $0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 3,372
Unit Price: $0.89000
Datasheet

Similar


STMicroelectronics
In Stock: 6,743
Unit Price: $1.72000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.44000
Datasheet
N-Channel 30 V 21A (Ta), 35A (Tc) 160W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 21A (Ta), 35A (Tc) 160W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD044AN03L

DigiKey Part Number
FDD044AN03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD044AN03L
Description
MOSFET N-CH 30V 21A/35A TO252AA
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta), 35A (Tc) 160W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD044AN03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5160 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable