FDD8424H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,489
Unit Price: $1.02000
Datasheet
Mosfet Array 40V 9A, 6.5A 1.3W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 9A, 6.5A 1.3W Surface Mount TO-252 (DPAK)
Brushless DC Motor Control | Datasheet Preview

FDD8424H

DigiKey Part Number
FDD8424HTR-ND - Tape & Reel (TR)
FDD8424HCT-ND - Cut Tape (CT)
FDD8424HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD8424H
Description
MOSFET N/P-CH 40V 9A/6.5A TO252
Customer Reference
Detailed Description
Mosfet Array 40V 9A, 6.5A 1.3W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
FDD8424H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
9A, 6.5A
Rds On (Max) @ Id, Vgs
24mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1000pF @ 20V
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes